MFR Recommended
Similar
Similar
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



TL431AQDBZRG4 | |
|---|---|
DigiKey Part Number | 296-52774-2-ND - Tape & Reel (TR) 296-52774-1-ND - Cut Tape (CT) 296-52774-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL431AQDBZRG4 |
Description | IC VREF SHUNT ADJ 1% SOT23-3 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±1% 100 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TL431AQDBZRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.495V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 100 mA | |
Tolerance | ±1% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 700 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 1,66339 Kč | 9 980,34 Kč |
| 9 000 | 1,63598 Kč | 14 723,82 Kč |
| 15 000 | 1,60561 Kč | 24 084,15 Kč |
| 21 000 | 1,58786 Kč | 33 345,06 Kč |
| 30 000 | 1,57078 Kč | 47 123,40 Kč |
| 75 000 | 1,53402 Kč | 115 051,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 2,94000 Kč | 29,40 Kč |
| 25 | 2,59520 Kč | 64,88 Kč |
| 100 | 2,21320 Kč | 221,32 Kč |
| 250 | 2,03008 Kč | 507,52 Kč |
| 500 | 1,92048 Kč | 960,24 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |





