Shunt Voltage Reference IC Adjustable 2.495V 37 V V ±1% 100 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shunt Voltage Reference IC Adjustable 2.495V 37 V V ±1% 100 mA SOT-23-3
SOT-23-3

LM431BIM3/NOPB

DigiKey Part Number
LM431BIM3/NOPBTR-ND - Tape & Reel (TR)
LM431BIM3/NOPBCT-ND - Cut Tape (CT)
LM431BIM3/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM431BIM3/NOPB
Description
IC VREF SHUNT ADJ 1% SOT23-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.495V 37 VV ±1% 100 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
LM431BIM3/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
2.495V
Voltage - Output (Max)
37 V
Current - Output
100 mA
Tolerance
±1%
Temperature Coefficient
50ppm/°C Typical
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
1 mA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 118
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
125,41000 Kč25,41 Kč
1018,41500 Kč184,15 Kč
2516,66400 Kč416,60 Kč
10014,72800 Kč1 472,80 Kč
25013,80492 Kč3 451,23 Kč
50013,24806 Kč6 624,03 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00012,78988 Kč12 789,88 Kč
2 00012,41276 Kč24 825,52 Kč
3 00012,22392 Kč36 671,76 Kč
5 00012,01468 Kč60 073,40 Kč
7 00011,89234 Kč83 246,38 Kč
10 00011,77467 Kč117 746,70 Kč
Manufacturers Standard Package
Unit Price without VAT:25,41000 Kč
Unit Price with VAT:30,74610 Kč