


AD5530BRUZ-REEL7 | |
|---|---|
DigiKey Part Number | AD5530BRUZ-REEL7TR-ND - Tape & Reel (TR) AD5530BRUZ-REEL7CT-ND - Cut Tape (CT) AD5530BRUZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5530BRUZ-REEL7 |
Description | IC DAC 12BIT 16-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5530BRUZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Number of D/A Converters | 1 | |
Settling Time | 20µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI, DSP | |
Reference Type | External | |
Voltage - Supply, Analog | ±12V, ±15V | |
Voltage - Supply, Digital | - | |
INL/DNL (LSB) | ±1 (Max), ±1 (Max) | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 349,41000 Kč | 349,41 Kč |
| 10 | 277,25800 Kč | 2 772,58 Kč |
| 25 | 259,20760 Kč | 6 480,19 Kč |
| 100 | 248,02000 Kč | 24 802,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 226,13418 Kč | 226 134,18 Kč |
| Unit Price without VAT: | 349,41000 Kč |
|---|---|
| Unit Price with VAT: | 422,78610 Kč |









