
AD8337BCPZ-REEL7 | |
|---|---|
DigiKey Part Number | AD8337BCPZ-REEL7TR-ND - Tape & Reel (TR) AD8337BCPZ-REEL7CT-ND - Cut Tape (CT) AD8337BCPZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8337BCPZ-REEL7 |
Description | IC VGAIN AMP 8LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Variable Gain Amplifier IC Signal Processing 8-LFCSP (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | AD8337BCPZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Variable Gain Amplifier | |
Applications | Signal Processing | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad, CSP | |
Supplier Device Package | 8-LFCSP (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 164,62000 Kč | 164,62 Kč |
| 10 | 127,33200 Kč | 1 273,32 Kč |
| 25 | 118,03400 Kč | 2 950,85 Kč |
| 100 | 108,26780 Kč | 10 826,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 96,36052 Kč | 144 540,78 Kč |
| Unit Price without VAT: | 164,62000 Kč |
|---|---|
| Unit Price with VAT: | 199,19020 Kč |













