


LTM8060EY#PBF | |
|---|---|
DigiKey Part Number | 505-LTM8060EY#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTM8060EY#PBF |
Description | QUAD 3A STEP-DOWN SLIENT SWITCH |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 4 Output 0.8 ~ 8V 0.8 ~ 8V 0.8 ~ 8V 0.8 ~ 8V 3A, 3A, 3A, 3A 3V - 40V Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM8060EY#PBF Models |
Category | Voltage - Output 3 0.8 ~ 8V |
Mfr | Voltage - Output 4 0.8 ~ 8V |
Series | Current - Output (Max) 3A, 3A, 3A, 3A |
Packaging Tray | Applications ITE (Commercial) |
Part Status Active | Features Adjustable Output |
Type Non-Isolated PoL Module | Operating Temperature -40°C ~ 125°C (With Derating) |
Number of Outputs 4 | Mounting Type Surface Mount |
Voltage - Input (Min) 3V | Package / Case 165-BBGA Module |
Voltage - Input (Max) 40V | Size / Dimension 0.63" L x 0.47" W x 0.14" H (16.0mm x 11.9mm x 3.5mm) |
Voltage - Output 1 | Supplier Device Package 165-BGA (16x11.9) |
Voltage - Output 2 0.8 ~ 8V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 024,91000 Kč | 1 024,91 Kč |
| 10 | 840,02500 Kč | 8 400,25 Kč |
| 25 | 793,86720 Kč | 19 846,68 Kč |
| 112 | 739,80080 Kč | 82 857,69 Kč |
| Unit Price without VAT: | 1 024,91000 Kč |
|---|---|
| Unit Price with VAT: | 1 240,14110 Kč |












