




DC2820A | |
|---|---|
DigiKey Part Number | 505-DC2820A-ND |
Manufacturer | |
Manufacturer Product Number | DC2820A |
Description | EVAL BOARD FOR LTM8060 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | LTM8060 Silent Switcher®, µModule® 4 Non-Isolated Outputs DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Output 1.2V, 1.5V, 3.3, 5V |
Manufacturer Analog Devices Inc. | Current - Output 3A, 3A, 3A, 3A |
Series | Voltage - Input 5.4V ~ 40V |
Packaging Bulk | Regulator Topology Buck |
Part Status Active | Contents Board(s) |
Main Purpose DC/DC, Step Down | Utilized IC / Part LTM8060 |
Outputs and Type 4 Non-Isolated Outputs | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 950,08000 Kč | 1 950,08 Kč |
| Unit Price without VAT: | 1 950,08000 Kč |
|---|---|
| Unit Price with VAT: | 2 359,59680 Kč |



