


LTM8060FEV#PBF | |
|---|---|
DigiKey Part Number | 505-LTM8060FEV#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTM8060FEV#PBF |
Description | QUAD 40VIN, 3A STEP-DOWN SLIENT |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 4 Output 0.8 ~ 8V 0.8 ~ 8V 0.8 ~ 8V 0.8 ~ 8V 3A, 3A, 3A, 3A 3V - 40V Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM8060FEV#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 4 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 40V | |
Voltage - Output 1 | ||
Voltage - Output 2 | 0.8 ~ 8V | |
Voltage - Output 3 | 0.8 ~ 8V | |
Voltage - Output 4 | 0.8 ~ 8V | |
Current - Output (Max) | 3A, 3A, 3A, 3A | |
Power (Watts) | 96 W | |
Applications | ITE (Commercial) | |
Features | Adjustable Output | |
Operating Temperature | -40°C ~ 125°C (With Derating) | |
Efficiency | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 165-BBGA | |
Size / Dimension | 0.63" L x 0.47" W x 0.11" H (16.0mm x 11.9mm x 2.9mm) | |
Supplier Device Package | 165-PSGA (16x11.9) | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 045,28000 Kč | 1 045,28 Kč |
| 10 | 857,95700 Kč | 8 579,57 Kč |
| 25 | 811,19480 Kč | 20 279,87 Kč |
| 112 | 756,41545 Kč | 84 718,53 Kč |
| Unit Price without VAT: | 1 045,28000 Kč |
|---|---|
| Unit Price with VAT: | 1 264,78880 Kč |






