Non-Isolated PoL Module DC DC Converter 1 Output 0.4 ~ 3.35V 12A 2.7V - 6V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPSM8287A12BBSRDVR

DigiKey Part Number
296-TPSM8287A12BBSRDVRTR-ND - Tape & Reel (TR)
296-TPSM8287A12BBSRDVRCT-ND - Cut Tape (CT)
296-TPSM8287A12BBSRDVRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSM8287A12BBSRDVR
Description
6-V INPUT, 12-A STACKABLE DC-DC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.4 ~ 3.35V 12A 2.7V - 6V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
2.7V
Voltage - Input (Max)
6V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
12A
Power (Watts)
40 W
Applications
ITE (Commercial)
Features
Adjustable Output
Operating Temperature
-40°C ~ 125°C
Efficiency
-
Mounting Type
Surface Mount
Package / Case
39-PowerFQFN Module
Size / Dimension
0.27" L x 0.18" W x 0.07" H (6.8mm x 4.5mm x 1.8mm)
Supplier Device Package
39-B0QFN (4.5x6.8)
Control Features
-
Approval Agency
-
Standard Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 026
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1338,70000 Kč338,70 Kč
10268,18600 Kč2 681,86 Kč
25250,56480 Kč6 264,12 Kč
100232,02160 Kč23 202,16 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000206,17698 Kč618 530,94 Kč
Manufacturers Standard Package
Unit Price without VAT:338,70000 Kč
Unit Price with VAT:409,82700 Kč