




5-146261-1 | |
|---|---|
DigiKey Part Number | A121472-ND |
Manufacturer | |
Manufacturer Product Number | 5-146261-1 |
Description | CONN HEADER VERT 2POS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 2 position |
Datasheet | Datasheet |
EDA/CAD Models | 5-146261-1 Models |
Category | Contact Length - Mating 0.230" (5.84mm) |
Mfr | Contact Length - Post 0.090" (2.29mm) |
Series | Overall Contact Length 0.410" (10.41mm) |
Packaging Bulk | Insulation Height 0.090" (2.29mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 2 | Contact Material Copper Alloy |
Row Spacing - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions Loaded All | Operating Temperature -65°C ~ 105°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Current Rating (Amps) 3A |
Termination Solder | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Fastening Type Push-Pull | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,27000 Kč | 21,27 Kč |
| 10 | 18,08200 Kč | 180,82 Kč |
| 100 | 15,37050 Kč | 1 537,05 Kč |
| 500 | 13,71874 Kč | 6 859,37 Kč |
| 1 040 | 13,02747 Kč | 13 548,57 Kč |
| 5 200 | 11,62935 Kč | 60 472,62 Kč |
| 10 400 | 11,07469 Kč | 115 176,78 Kč |
| Unit Price without VAT: | 21,27000 Kč |
|---|---|
| Unit Price with VAT: | 25,73670 Kč |










