Connector Header Through Hole 20 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 20 position 0.100" (2.54mm)
2-5499206-4
2-5499206-4

2-5499206-4

DigiKey Part Number
A104993-ND
Manufacturer
Manufacturer Product Number
2-5499206-4
Description
CONN HEADER VERT 20POS 2.54MM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 20 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
2-5499206-4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.240" (6.10mm)
Mfr
Contact Length - Post
0.110" (2.79mm)
Series
Overall Contact Length
0.639" (16.23mm)
Packaging
Tray
Insulation Height
0.549" (13.94mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold or Gold-Palladium
Contact Type
Male Pin
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Features
Keying Slot, Mounting Flange
Number of Rows
2
Operating Temperature
-65°C ~ 105°C
Row Spacing - Mating
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Blue
Style
Current Rating (Amps)
1A
Shrouding
Shrouded - 4 Wall
Voltage Rating
250VAC
Mounting Type
Contact Finish Thickness - Post
100.0µin (2.54µm)
Termination
Solder
Base Product Number
Fastening Type
Latch Lock/Eject Hooks, Long
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
53611-S20-6LFAmphenol CS (FCI)381609-53611-S20-6LF-ND76,12000 KčSimilar
71918-120LFAmphenol CS (FCI)63609-1755-ND45,05000 KčSimilar
D3428-6302-AR3M1 2393M157448-ND66,74000 KčSimilar
N3428-6302RB3M812MHS20N-ND89,26000 KčSimilar
N3428-6303RB3M1 137MHS20B-ND93,43000 KčSimilar
In-Stock: 24
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1161,00000 Kč161,00 Kč
36125,04611 Kč4 501,66 Kč
108115,71713 Kč12 497,45 Kč
504103,80411 Kč52 317,27 Kč
1 00898,85444 Kč99 645,28 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:161,00000 Kč
Unit Price with VAT:194,81000 Kč