Power Barrel Connector Jack 2.55mm ID (0.100"), 5.50mm OD (0.217") Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Barrel Connector Jack 2.55mm ID (0.100"), 5.50mm OD (0.217") Through Hole, Right Angle
DCJ250-20-B-K1-A
DCJ250-20-B-K1-A

DCJ250-20-B-K1-A

DigiKey Part Number
2073-DCJ250-20-B-K1-ATR-ND - Tape & Reel (TR)
2073-DCJ250-20-B-K1-ACT-ND - Cut Tape (CT)
2073-DCJ250-20-B-K1-ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DCJ250-20-B-K1-A
Description
DC HIGH POWER JACK, THRU HOLE, H
Customer Reference
Detailed Description
Power Barrel Connector Jack 2.55mm ID (0.100"), 5.50mm OD (0.217") Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
DCJ250-20-B-K1-A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
GCT
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Connector Type
Jack
Gender
Male
Industry Recognized Mating Diameter
2.55mm ID (0.100"), 5.50mm OD (0.217")
Actual Diameter
0.098" (2.50mm ID), 0.209" (5.30mm OD)
Number of Positions/Contacts
2 Conductors, 2 Contacts
Internal Switch(s)
Does Not Contain Switch
Mounting Type
Through Hole, Right Angle
Mounting Feature
-
Termination
Solder
Shielding
Shielded
Features
Board Guide
Insulation Color
-
Voltage - Rated
20VDC
Current Rating (Amps)
8 A
Mating Length/Depth
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-20°C ~ 70°C
Contact Material - Plating
Silver
Body Material
-
Includes
-
Housing Material
Polyamide (PA10T), Nylon 10T
Contact Material
Copper Alloy, Zinc Alloy
Thread Size
-
Body Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 141
Check for Additional Incoming Stock
Last Time Buy Date: 21.07.2026
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
126,67000 Kč26,67 Kč
1022,74100 Kč227,41 Kč
2521,30880 Kč532,72 Kč
5020,28820 Kč1 014,41 Kč
10019,31820 Kč1 931,82 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20018,39425 Kč3 678,85 Kč
40017,51548 Kč7 006,19 Kč
60017,02098 Kč10 212,59 Kč
1 00016,41855 Kč16 418,55 Kč
1 40016,03317 Kč22 446,44 Kč
2 00015,63490 Kč31 269,80 Kč
Manufacturers Standard Package
Unit Price without VAT:26,67000 Kč
Unit Price with VAT:32,27070 Kč