
AD8337-EVALZ-SS | |
|---|---|
DigiKey Part Number | AD8337-EVALZ-SS-ND |
Manufacturer | |
Manufacturer Product Number | AD8337-EVALZ-SS |
Description | EVAL BOARD FOR AD8337 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD8337 X-AMP® 1 - Single Channels per IC Voltage Feedback Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Channels per IC | 1 - Single | |
Amplifier Type | Voltage Feedback | |
Output Type | Single-Ended | |
Slew Rate | 625V/µs | |
-3db Bandwidth | 280MHz | |
Gain Bandwidth Product | - | |
Current - Output / Channel | - | |
Current - Supply (Main IC) | 18.5mA | |
Voltage - Supply, Single/Dual (±) | 5V ~ 10V | |
Utilized IC / Part | AD8337 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 382,84000 Kč | 5 382,84 Kč |
| Unit Price without VAT: | 5 382,84000 Kč |
|---|---|
| Unit Price with VAT: | 6 513,23640 Kč |


