
AD8337BCPZ-WP | |
|---|---|
DigiKey Part Number | AD8337BCPZ-WP-ND |
Manufacturer | |
Manufacturer Product Number | AD8337BCPZ-WP |
Description | IC VGAIN AMP 8LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Variable Gain Amplifier IC Signal Processing 8-LFCSP (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | AD8337BCPZ-WP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Variable Gain Amplifier | |
Applications | Signal Processing | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad, CSP | |
Supplier Device Package | 8-LFCSP (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 169,45000 Kč | 169,45 Kč |
| 10 | 131,15400 Kč | 1 311,54 Kč |
| 50 | 115,79980 Kč | 5 789,99 Kč |
| 100 | 111,04160 Kč | 11 104,16 Kč |
| 250 | 106,01724 Kč | 26 504,31 Kč |
| 500 | 102,99016 Kč | 51 495,08 Kč |
| 1 000 | 100,49874 Kč | 100 498,74 Kč |
| Unit Price without VAT: | 169,45000 Kč |
|---|---|
| Unit Price with VAT: | 205,03450 Kč |





