AD8337 X-AMP® 1 - Single Channels per IC Voltage Feedback Amplifier Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8337-EVALZ-INV

DigiKey Part Number
AD8337-EVALZ-INV-ND
Manufacturer
Manufacturer Product Number
AD8337-EVALZ-INV
Description
EVAL BOARD FOR AD8337
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
AD8337 X-AMP® 1 - Single Channels per IC Voltage Feedback Amplifier Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Box
Part Status
Active
Channels per IC
1 - Single
Amplifier Type
Voltage Feedback
Output Type
Single-Ended
Slew Rate
625V/µs
-3db Bandwidth
280MHz
Gain Bandwidth Product
-
Current - Output / Channel
-
Current - Supply (Main IC)
18.5mA
Voltage - Supply, Single/Dual (±)
±2.5V ~ 5V
Utilized IC / Part
AD8337
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 902,90000 Kč3 902,90 Kč
Manufacturers Standard Package
Unit Price without VAT:3 902,90000 Kč
Unit Price with VAT:4 722,50900 Kč