
MAX5477ETE+T | |
|---|---|
DigiKey Part Number | 175-MAX5477ETE+TTR-ND - Tape & Reel (TR) 175-MAX5477ETE+TCT-ND - Cut Tape (CT) 175-MAX5477ETE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX5477ETE+T |
Description | IC DIG POT 10K 16-TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 10k Ohm 2 Circuit 256 Taps I2C Interface 16-TQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX5477ETE+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 2 | |
Number of Taps | 256 | |
Resistance (Ohms) | 10k | |
Interface | I2C | |
Memory Type | Non-Volatile | |
Voltage - Supply | 2.7V ~ 5.25V | |
Features | Selectable Address | |
Tolerance | ±25% | |
Temperature Coefficient (Typ) | 70ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-TQFN (3x3) | |
Package / Case | 16-WFQFN Exposed Pad | |
Operating Temperature | -40°C ~ 85°C | |
Resistance - Wiper (Ohms) (Typ) | 325 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 145,73000 Kč | 145,73 Kč |
| 10 | 112,15000 Kč | 1 121,50 Kč |
| 25 | 103,76360 Kč | 2 594,09 Kč |
| 100 | 94,54980 Kč | 9 454,98 Kč |
| 250 | 91,56136 Kč | 22 890,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 83,02794 Kč | 207 569,85 Kč |
| Unit Price without VAT: | 145,73000 Kč |
|---|---|
| Unit Price with VAT: | 176,33330 Kč |






