
ADCMP600BKSZ-R2 | |
|---|---|
DigiKey Part Number | 505-ADCMP600BKSZ-R2TR-ND - Tape & Reel (TR) 505-ADCMP600BKSZ-R2CT-ND - Cut Tape (CT) 505-ADCMP600BKSZ-R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADCMP600BKSZ-R2 |
Description | IC COMPARATOR 1 GEN PUR SC70-5 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, TTL SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | ADCMP600BKSZ-R2 Models |
Category | Current - Output (Typ) 50mA |
Manufacturer Analog Devices Inc. | Current - Quiescent (Max) 4mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | CMRR, PSRR (Typ) 50dB CMRR, 50dB PSRR |
Part Status Active | Propagation Delay (Max) 5ns |
Type Standard (General Purpose) | Hysteresis 2mV |
Number of Elements 1 | Operating Temperature -40°C ~ 125°C |
Output Type CMOS, TTL | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Supply, Single/Dual (±) 2.5V ~ 5.5V | Mounting Type Surface Mount |
Voltage - Input Offset (Max) 5mV @ 2.5V | Supplier Device Package SC-70-5 |
Current - Input Bias (Max) 5µA @ 2.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 140,69000 Kč | 140,69 Kč |
| 10 | 108,09800 Kč | 1 080,98 Kč |
| 25 | 99,98400 Kč | 2 499,60 Kč |
| 100 | 91,04940 Kč | 9 104,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 86,79144 Kč | 21 697,86 Kč |
| 500 | 84,22550 Kč | 42 112,75 Kč |
| 750 | 82,94015 Kč | 62 205,11 Kč |
| 1 250 | 81,51608 Kč | 101 895,10 Kč |
| 1 750 | 80,68355 Kč | 141 196,21 Kč |
| 2 500 | 79,88320 Kč | 199 708,00 Kč |
| Unit Price without VAT: | 140,69000 Kč |
|---|---|
| Unit Price with VAT: | 170,23490 Kč |











