
ADSP-2189NBSTZ-320 | |
|---|---|
DigiKey Part Number | 505-ADSP-2189NBSTZ-320-ND |
Manufacturer | |
Manufacturer Product Number | ADSP-2189NBSTZ-320 |
Description | IC DSP CONTROLLER 16BIT 100-LQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fixed Point Digital Signal Processor (DSP) 80MHz 100-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | ADSP-2189NBSTZ-320 Models |
Category | On-Chip RAM 192kB |
Manufacturer Analog Devices Inc. | Voltage - I/O 1.8V, 2.5V, 3.3V |
Series | Voltage - Core 1.90V |
Packaging Tray | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Type Fixed Point | Package / Case 100-LQFP |
Interface Host Interface, Serial Port | Supplier Device Package 100-LQFP (14x14) |
Clock Rate 80MHz | Base Product Number |
Non-Volatile Memory External |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 703,99000 Kč | 1 703,99 Kč |
| 10 | 1 448,54700 Kč | 14 485,47 Kč |
| 25 | 1 376,78000 Kč | 34 419,50 Kč |
| 100 | 1 295,38340 Kč | 129 538,34 Kč |
| Unit Price without VAT: | 1 703,99000 Kč |
|---|---|
| Unit Price with VAT: | 2 061,82790 Kč |








