Shunt Voltage Reference IC Adjustable 2.495V 37 V V ±1% 100 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shunt Voltage Reference IC Adjustable 2.495V 37 V V ±1% 100 mA SOT-23-3
SOT-23-3

LM431BIM3/NOPB

DigiKey Part Number
LM431BIM3/NOPBTR-ND - Tape & Reel (TR)
LM431BIM3/NOPBCT-ND - Cut Tape (CT)
LM431BIM3/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM431BIM3/NOPB
Description
IC VREF SHUNT ADJ 1% SOT23-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.495V 37 VV ±1% 100 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
LM431BIM3/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tolerance
±1%
Manufacturer
Texas Instruments
Temperature Coefficient
50ppm/°C Typical
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Cathode
1 mA
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Reference Type
Shunt
Mounting Type
Surface Mount
Output Type
Adjustable
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Output (Min/Fixed)
2.495V
Supplier Device Package
SOT-23-3
Voltage - Output (Max)
37 V
Base Product Number
Current - Output
100 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TL431AQDBZRQ1Texas Instruments68 937296-21853-1-ND13,02000 KčUpgrade
TL431AQDBZTTexas Instruments13 528296-26712-1-ND19,11000 KčUpgrade
TL431AIL3TSTMicroelectronics319497-11295-1-ND6,51000 KčUpgrade
ZTL431AFTADiodes Incorporated59 674ZTL431AFCT-ND4,83000 KčSimilar
In-Stock: 2 186
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
125,41000 Kč25,41 Kč
1018,41500 Kč184,15 Kč
2516,66400 Kč416,60 Kč
10014,72800 Kč1 472,80 Kč
25013,80492 Kč3 451,23 Kč
50013,24806 Kč6 624,03 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00012,78988 Kč12 789,88 Kč
2 00012,41276 Kč24 825,52 Kč
3 00012,22392 Kč36 671,76 Kč
5 00012,01468 Kč60 073,40 Kč
7 00011,89234 Kč83 246,38 Kč
10 00011,77467 Kč117 746,70 Kč
Manufacturers Standard Package
Unit Price without VAT:25,41000 Kč
Unit Price with VAT:30,74610 Kč