Shunt Voltage Reference IC Adjustable 2.495V 36 V V ±1% 100 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL431AIL3T

DigiKey Part Number
497-11295-2-ND - Tape & Reel (TR)
497-11295-1-ND - Cut Tape (CT)
497-11295-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL431AIL3T
Description
IC VREF SHUNT ADJ 1% SOT23-3
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±1% 100 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
TL431AIL3T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
100 mA
Manufacturer
STMicroelectronics
Tolerance
±1%
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Cathode
700 µA
Part Status
Active
Operating Temperature
-40°C ~ 105°C (TA)
Reference Type
Shunt
Mounting Type
Surface Mount
Output Type
Adjustable
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Output (Min/Fixed)
2.495V
Supplier Device Package
SOT-23-3
Voltage - Output (Max)
36 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (31)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TL431AQDBZRTexas Instruments88 933296-18864-1-ND1,43000 KčUpgrade
TL431AQDBZRQ1Texas Instruments69 612296-21853-1-ND2,69000 KčUpgrade
TL431AQDBZTTexas Instruments14 032296-26712-1-ND3,94000 KčUpgrade
AN431AN-ATRE1Diodes Incorporated1 49031-AN431AN-ATRE1CT-ND1,47000 KčSimilar
AN431AN-ATRG1Diodes Incorporated13 947AN431AN-ATRG1DICT-ND0,69000 KčSimilar
In-Stock: 329
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,51000 Kč6,51 Kč
104,45200 Kč44,52 Kč
253,95600 Kč98,90 Kč
1003,40170 Kč340,17 Kč
2503,13544 Kč783,86 Kč
5002,97584 Kč1 487,92 Kč
1 0002,84439 Kč2 844,39 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,68130 Kč8 043,90 Kč
6 0002,60179 Kč15 610,74 Kč
9 0002,56199 Kč23 057,91 Kč
15 0002,51786 Kč37 767,90 Kč
21 0002,49208 Kč52 333,68 Kč
30 0002,46729 Kč74 018,70 Kč
Manufacturers Standard Package
Unit Price without VAT:6,51000 Kč
Unit Price with VAT:7,87710 Kč