Shunt Voltage Reference IC Adjustable 2.5V 36 V V ±0.4% 100 mA SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL431A

DigiKey Part Number
5272-TL431ATR-ND - Tape & Reel (TR)
5272-TL431ACT-ND - Cut Tape (CT)
5272-TL431ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL431A
Description
V-REF ADJUSTABLE 2.5V TO 36V 100
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.5V 36 VV ±0.4% 100 mA SOT-23
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
100 mA
Manufacturer
EVVO
Tolerance
±0.4%
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Cathode
1 mA
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Reference Type
Shunt
Mounting Type
Surface Mount
Output Type
Adjustable
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Output (Min/Fixed)
2.5V
Supplier Device Package
SOT-23
Voltage - Output (Max)
36 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 126
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,02900 Kč10,29 Kč
250,89880 Kč22,47 Kč
1000,75170 Kč75,17 Kč
2500,68032 Kč170,08 Kč
5000,63708 Kč318,54 Kč
1 0000,60117 Kč601,17 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,55715 Kč1 671,45 Kč
6 0000,53562 Kč3 213,72 Kč
9 0000,52481 Kč4 723,29 Kč
15 0000,51286 Kč7 692,90 Kč
21 0000,50586 Kč10 623,06 Kč
30 0000,49913 Kč14 973,90 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč