
NMUX1237GWH | |
|---|---|
DigiKey Part Number | 1727-NMUX1237GWHTR-ND - Tape & Reel (TR) 1727-NMUX1237GWHCT-ND - Cut Tape (CT) 1727-NMUX1237GWHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NMUX1237GWH |
Description | NMUX1237GW/SOT363/SC-88 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 6-TSSOP |
Datasheet | Datasheet |
Category | Charge Injection 5pC |
Manufacturer Nexperia USA Inc. | Channel Capacitance (CS(off), CD(off)) 10pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Leakage (IS(off)) (Max) 2nA (Typ) |
Part Status Active | Crosstalk -57dB @ 10MHz |
Switch Circuit SPDT - Open/Closed | Operating Temperature -40°C ~ 125°C |
Multiplexer/Demultiplexer Circuit 2:1 | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 6-TSSOP, SC-88, SOT-363 |
Channel-to-Channel Matching (ΔRon) 110mOhm | Supplier Device Package 6-TSSOP |
Voltage - Supply, Single (V+) 1.08V ~ 5.5V | Base Product Number |
-3db Bandwidth 196MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 Kč | 4,20 Kč |
| 10 | 2,89800 Kč | 28,98 Kč |
| 25 | 2,55320 Kč | 63,83 Kč |
| 100 | 2,17540 Kč | 217,54 Kč |
| 250 | 1,99564 Kč | 498,91 Kč |
| 500 | 1,88730 Kč | 943,65 Kč |
| 1 000 | 1,79827 Kč | 1 798,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,68803 Kč | 5 064,09 Kč |
| 6 000 | 1,63410 Kč | 9 804,60 Kč |
| 9 000 | 1,60707 Kč | 14 463,63 Kč |
| 15 000 | 1,57713 Kč | 23 656,95 Kč |
| 21 000 | 1,55963 Kč | 32 752,23 Kč |
| 30 000 | 1,54281 Kč | 46 284,30 Kč |
| Unit Price without VAT: | 4,20000 Kč |
|---|---|
| Unit Price with VAT: | 5,08200 Kč |



