MFR Recommended
Similar
Similar
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TL3695DR | |
|---|---|
DigiKey Part Number | 296-15009-2-ND - Tape & Reel (TR) 296-15009-1-ND - Cut Tape (CT) 296-15009-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL3695DR |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL3695DR Models |
Category | Receiver Hysteresis 120 mV |
Manufacturer Texas Instruments | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type Transceiver | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Protocol RS422, RS485 | Supplier Device Package 8-SOIC |
Number of Drivers/Receivers 1/1 | Base Product Number |
Duplex Half |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| THVD1550DR | Texas Instruments | 3 366 | 296-48973-1-ND | 42,63000 Kč | MFR Recommended |
| DS3695AM/NOPB | Texas Instruments | 0 | 296-DS3695AM/NOPB-ND | 0,00000 Kč | Similar |
| DS3695AMX/NOPB | Texas Instruments | 0 | DS3695AMX/NOPBCT-ND | 63,20000 Kč | Similar |
| TL3695DRG4 | Texas Instruments | 0 | TL3695DRG4-ND | 0,00000 Kč | Parametric Equivalent |
| ADM4853ARZ-REEL7 | Analog Devices Inc. | 6 400 | ADM4853ARZ-REEL7CT-ND | 73,49000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 43,04044 Kč | 107 601,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,05000 Kč | 60,05 Kč |
| Unit Price without VAT: | 60,05000 Kč |
|---|---|
| Unit Price with VAT: | 72,66050 Kč |





