Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A SOT-223-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A SOT-223-6
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TL1963ADCQT

DigiKey Part Number
296-32343-2-ND - Tape & Reel (TR)
296-32343-1-ND - Cut Tape (CT)
296-32343-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL1963ADCQT
Description
IC REG LIN POS ADJ 1.5A SOT223-6
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A SOT-223-6
Datasheet
 Datasheet
EDA/CAD Models
TL1963ADCQT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
20V
Voltage - Output (Min/Fixed)
1.21V
Voltage - Output (Max)
Voltage Dropout (Max)
0.55V @ 1.5A
Current - Output
Current - Quiescent (Iq)
1 mA
Current - Supply (Max)
80 mA
PSRR
63dB (120Hz)
Control Features
Enable
Protection Features
Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SOT-223-6
Supplier Device Package
SOT-223-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 564
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
183,36000 Kč83,36 Kč
1062,99400 Kč629,94 Kč
2557,89560 Kč1 447,39 Kč
10052,30180 Kč5 230,18 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25049,63424 Kč12 408,56 Kč
50048,02620 Kč24 013,10 Kč
75047,22115 Kč35 415,86 Kč
1 25046,32864 Kč57 910,80 Kč
1 75045,80719 Kč80 162,58 Kč
2 50045,30587 Kč113 264,68 Kč
Manufacturers Standard Package
Unit Price without VAT:83,36000 Kč
Unit Price with VAT:100,86560 Kč