
SFPK-SL-TR | |
|---|---|
DigiKey Part Number | 612-SFPK-SL-TR-ND - Tape & Reel (TR) 612-SFPK-SL-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SFPK-SL-TR |
Description | CONN SFP RCPT W/CAGE 10P SLD RA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position SFP Receptacle with Cage Connector Solder Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | SFPK-SL-TR Models |
Category | Mounting Type Through Hole, Right Angle |
Manufacturer Samtec Inc. | Termination Solder |
Packaging Tape & Reel (TR) Cut Tape (CT) | Features EMI Shielded |
Part Status Active | Contact Finish Gold |
Connector Style Receptacle with Cage | Contact Finish Thickness 15.0µin (0.38µm) |
Connector Type SFP | Base Product Number |
Number of Positions 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,37000 Kč | 100,37 Kč |
| 10 | 85,31500 Kč | 853,15 Kč |
| 25 | 79,96040 Kč | 1 999,01 Kč |
| 50 | 76,13880 Kč | 3 806,94 Kč |
| 100 | 72,50190 Kč | 7 250,19 Kč |
| 250 | 67,96128 Kč | 16 990,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 56,88400 Kč | 28 442,00 Kč |
| 1 000 | 53,75488 Kč | 53 754,88 Kč |
| Unit Price without VAT: | 100,37000 Kč |
|---|---|
| Unit Price with VAT: | 121,44770 Kč |







