Isolated Module DC DC Converter 1 Output 5V 1.2A 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 5V 1.2A 9V - 36V Input
TDK-Lambda CCG Series

CCG6-24-05SF

DigiKey Part Number
285-CCG6-24-05SF-ND
Manufacturer
Manufacturer Product Number
CCG6-24-05SF
Description
DC DC CONVERTER 5V 6W
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 1.2A 9V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
CCG6-24-05SF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
36V
Voltage - Output 1
Current - Output (Max)
1.2A
Power (Watts)
6 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Adjustable Output, Remote On/Off, OCP
Operating Temperature
-40°C ~ 95°C (With Derating)
Efficiency
85%
Mounting Type
Through Hole
Package / Case
6-DIP Module
Size / Dimension
0.75" L x 0.49" W x 0.45" H (19.0mm x 12.4mm x 11.5mm)
Control Features
Enable, Active Low
Approval Agency
IEC, UL, CSA, EN, CE, UKCA
Standard Number
62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1491,35000 Kč491,35 Kč
10482,95400 Kč4 829,54 Kč
25476,65480 Kč11 916,37 Kč
50447,25740 Kč22 362,87 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:491,35000 Kč
Unit Price with VAT:594,53350 Kč