Parametric Equivalent



DPC817S-X-TR | |
|---|---|
DigiKey Part Number | 31-DPC817S-X-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DPC817S-X-TR |
Description | OPTOISOLATOR 5KV 1CH TRANS 4-SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
EDA/CAD Models | DPC817S-X-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 100% @ 5mA | |
Current Transfer Ratio (Max) | 200% @ 5mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 18µs, 18µs (Max) | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 35V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.25V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 200mV | |
Grade | - | |
Qualification | - | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,08174 Kč | 4 163,48 Kč |
| 4 000 | 1,94384 Kč | 7 775,36 Kč |
| 6 000 | 1,87299 Kč | 11 237,94 Kč |
| 10 000 | 1,79287 Kč | 17 928,70 Kč |
| 14 000 | 1,74517 Kč | 24 432,38 Kč |
| 20 000 | 1,69861 Kč | 33 972,20 Kč |
| 50 000 | 1,59573 Kč | 79 786,50 Kč |
| 100 000 | 1,53165 Kč | 153 165,00 Kč |
| Unit Price without VAT: | 2,08174 Kč |
|---|---|
| Unit Price with VAT: | 2,51891 Kč |










