
TL082MFKB | |
|---|---|
DigiKey Part Number | 2156-TL082MFKB-ND |
Manufacturer | |
Manufacturer Product Number | TL082MFKB |
Description | IC OPAMP JFET 2 CIRCUIT 20LCCC |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit 20-LCCC (8.89x8.89) |
Datasheet | Datasheet |
EDA/CAD Models | TL082MFKB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 13V/µs | |
Gain Bandwidth Product | 3 MHz | |
Current - Input Bias | 30 pA | |
Voltage - Input Offset | 3 mV | |
Current - Supply | 1.4mA (x2 Channels) | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 20-CLCC | |
Supplier Device Package | 20-LCCC (8.89x8.89) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 | 957,77571 Kč | 6 704,43 Kč |
| Unit Price without VAT: | 957,77571 Kč |
|---|---|
| Unit Price with VAT: | 1 158,90861 Kč |







