PTH04070WAZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTH04070WAZ

DigiKey Part Number
296-20399-ND
Manufacturer
Manufacturer Product Number
PTH04070WAZ
Description
DC DC CONVERTER 0.9-3.6V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.9 ~ 3.6V 3A 3V - 5.5V Input
Datasheet
 Datasheet
EDA/CAD Models
PTH04070WAZ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
3V
Voltage - Input (Max)
5.5V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
3A
Applications
ITE (Commercial)
Features
OCP, UVLO
Operating Temperature
-40°C ~ 85°C
Efficiency
92%
Mounting Type
Surface Mount
Package / Case
5-SMD Module
Size / Dimension
0.50" L x 0.40" W x 0.32" H (12.7mm x 10.2mm x 8.1mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 227
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1233,66000 Kč233,66 Kč
5225,06600 Kč1 125,33 Kč
10221,44600 Kč2 214,46 Kč
25216,70560 Kč5 417,64 Kč
90210,24033 Kč18 921,63 Kč
180206,81978 Kč37 227,56 Kč
270204,84222 Kč55 307,40 Kč
540201,50152 Kč108 810,82 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:233,66000 Kč
Unit Price with VAT:282,72860 Kč