Non-Isolated PoL Module DC DC Converter 1 Output 0.69 ~ 5.5V 10A 4.5V - 14V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTH08T240WAZ

DigiKey Part Number
296-20445-ND
Manufacturer
Manufacturer Product Number
PTH08T240WAZ
Description
DC DC CONVERTER 0.69-5.5V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.69 ~ 5.5V 10A 4.5V - 14V Input
Datasheet
 Datasheet
EDA/CAD Models
PTH08T240WAZ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
14V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
10A
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OTP, UVLO
Operating Temperature
-40°C ~ 85°C
Efficiency
95%
Mounting Type
Surface Mount
Package / Case
11-SMD Module
Size / Dimension
0.87" L x 0.62" W x 0.36" H (22.1mm x 15.8mm x 9.1mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 731
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1615,66000 Kč615,66 Kč
5592,77400 Kč2 963,87 Kč
10583,15600 Kč5 831,56 Kč
49561,65796 Kč27 521,24 Kč
98552,51306 Kč54 146,28 Kč
147547,22646 Kč80 442,29 Kč
294538,29874 Kč158 259,83 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:615,66000 Kč
Unit Price with VAT:744,94860 Kč