
TUSB1310AZAY | |
|---|---|
DigiKey Part Number | 296-28131-ND |
Manufacturer | |
Manufacturer Product Number | TUSB1310AZAY |
Description | IC TRANSCEIVER 1/1 175NFBGA |
Customer Reference | |
Detailed Description | 1/1 Transceiver USB 3.0 175-NFBGA (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | TUSB1310AZAY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Not For New Designs | |
Type | Transceiver | |
Protocol | USB 3.0 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | - | |
Receiver Hysteresis | 270 mV | |
Data Rate | - | |
Voltage - Supply | 1.1V, 1.8V, 3.3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 175-LFBGA | |
Supplier Device Package | 175-NFBGA (12x12) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 561,70000 Kč | 561,70 Kč |
| 10 | 451,94000 Kč | 4 519,40 Kč |
| 25 | 424,54600 Kč | 10 613,65 Kč |
| 160 | 386,61650 Kč | 61 858,64 Kč |
| 320 | 376,81306 Kč | 120 580,18 Kč |
| Unit Price without VAT: | 561,70000 Kč |
|---|---|
| Unit Price with VAT: | 679,65700 Kč |




