
ECS-3518-240-B-TR | |
|---|---|
DigiKey Part Number | XC1072TR-ND - Tape & Reel (TR) XC1072CT-ND - Cut Tape (CT) XC1072DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-3518-240-B-TR |
Description | XTAL OSC XO 24.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 MHz XO (Standard) HCMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-3518-240-B-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | 0°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 7mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,33000 Kč | 53,33 Kč |
| 10 | 46,30100 Kč | 463,01 Kč |
| 25 | 43,79360 Kč | 1 094,84 Kč |
| 50 | 41,97920 Kč | 2 098,96 Kč |
| 100 | 40,24270 Kč | 4 024,27 Kč |
| 250 | 38,05844 Kč | 9 514,61 Kč |
| 500 | 36,48654 Kč | 18 243,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 34,98015 Kč | 34 980,15 Kč |
| 2 000 | 33,53727 Kč | 67 074,54 Kč |
| 3 000 | 32,72181 Kč | 98 165,43 Kč |
| 5 000 | 31,72298 Kč | 158 614,90 Kč |
| Unit Price without VAT: | 53,33000 Kč |
|---|---|
| Unit Price with VAT: | 64,52930 Kč |











