
ECS-400-20-30B-DU | |
|---|---|
DigiKey Part Number | XC1520TR-ND - Tape & Reel (TR) XC1520CT-ND - Cut Tape (CT) XC1520DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-400-20-30B-DU |
Description | CRYSTAL 40.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 MHz ±30ppm Crystal 20pF 30 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-400-20-30B-DU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 40 MHz | |
Frequency Stability | ±100ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 30 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.033" (0.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,63000 Kč | 21,63 Kč |
| 10 | 18,83500 Kč | 188,35 Kč |
| 25 | 17,81480 Kč | 445,37 Kč |
| 50 | 17,07980 Kč | 853,99 Kč |
| 100 | 16,37420 Kč | 1 637,42 Kč |
| 250 | 15,48476 Kč | 3 871,19 Kč |
| 500 | 14,84432 Kč | 7 422,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 14,23055 Kč | 14 230,55 Kč |
| 2 000 | 13,64230 Kč | 27 284,60 Kč |
| 3 000 | 13,30986 Kč | 39 929,58 Kč |
| 5 000 | 12,90264 Kč | 64 513,20 Kč |
| 7 000 | 12,64137 Kč | 88 489,59 Kč |
| 10 000 | 12,37026 Kč | 123 702,60 Kč |
| Unit Price without VAT: | 21,63000 Kč |
|---|---|
| Unit Price with VAT: | 26,17230 Kč |






