
1-641737-1 | |
|---|---|
DigiKey Part Number | A25432-ND |
Manufacturer | |
Manufacturer Product Number | 1-641737-1 |
Description | CONN HEADER R/A 4POS 5.08MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 4 position 0.200" (5.08mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-641737-1 Models |
Category | Contact Length - Post 0.140" (3.56mm) |
Mfr | Insulation Height 0.345" (8.76mm) |
Series | Contact Shape Circular |
Packaging Bulk | Contact Finish - Mating Tin |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Phosphor Bronze |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon |
Pitch - Mating | Features Board Guide, Board Lock |
Number of Positions | Operating Temperature -55°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color White |
Style | Current Rating (Amps) 12A |
Shrouding Shrouded - 4 Wall | Voltage Rating 250VAC |
Mounting Type | Applications General Purpose |
Termination Solder | Base Product Number |
Fastening Type Friction Lock |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1376535 | Phoenix Contact | 48 | 277-1376535-ND | 38,79000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,24000 Kč | 69,24 Kč |
| 10 | 58,81300 Kč | 588,13 Kč |
| 100 | 49,98440 Kč | 4 998,44 Kč |
| 500 | 44,61700 Kč | 22 308,50 Kč |
| 1 000 | 42,48828 Kč | 42 488,28 Kč |
| 5 000 | 37,93152 Kč | 189 657,60 Kč |
| Unit Price without VAT: | 69,24000 Kč |
|---|---|
| Unit Price with VAT: | 83,78040 Kč |










