
TPS84320RUQR | |
|---|---|
DigiKey Part Number | 296-29668-2-ND - Tape & Reel (TR) 296-29668-1-ND - Cut Tape (CT) 296-29668-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS84320RUQR |
Description | DC DC CONVERTER 0.8-5.5V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 5.5V 3A 4.5V - 14.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | TPS84320RUQR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 14.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 3A | |
Applications | ITE (Commercial) | |
Features | OCP, OTP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 95% | |
Mounting Type | Surface Mount | |
Package / Case | 47-BQFN Module | |
Size / Dimension | 0.59" L x 0.35" W x 0.11" H (15.0mm x 9.0mm x 2.8mm) | |
Supplier Device Package | 47-B1QFN (15x9) | |
Control Features | Enable, Active High | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 190,24000 Kč | 190,24 Kč |
| 5 | 183,22800 Kč | 916,14 Kč |
| 10 | 180,26800 Kč | 1 802,68 Kč |
| 25 | 176,41680 Kč | 4 410,42 Kč |
| 50 | 173,55260 Kč | 8 677,63 Kč |
| 100 | 170,73050 Kč | 17 073,05 Kč |
| 250 | 167,06596 Kč | 41 766,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 164,34294 Kč | 82 171,47 Kč |
| 1 000 | 161,66129 Kč | 161 661,29 Kč |
| Unit Price without VAT: | 190,24000 Kč |
|---|---|
| Unit Price with VAT: | 230,19040 Kč |




