Processor PMIC 169-NFBGA (12x12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS6590376ZWST

DigiKey Part Number
296-44964-2-ND - Tape & Reel (TR)
296-44964-1-ND - Cut Tape (CT)
296-44964-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS6590376ZWST
Description
IC PWR MGMT FOR PROCESSORS
Customer Reference
Detailed Description
Processor PMIC 169-NFBGA (12x12)
Datasheet
 Datasheet
EDA/CAD Models
TPS6590376ZWST Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Applications
Processor
Current - Supply
-
Voltage - Supply
3.135 ~ 5.25V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
169-LFBGA
Supplier Device Package
169-NFBGA (12x12)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 405
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1467,00000 Kč467,00 Kč
10374,01600 Kč3 740,16 Kč
25350,77560 Kč8 769,39 Kč
100325,23590 Kč32 523,59 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250313,05920 Kč78 264,80 Kč
500305,72038 Kč152 860,19 Kč
Manufacturers Standard Package
Unit Price without VAT:467,00000 Kč
Unit Price with VAT:565,07000 Kč