


OP07CPZ | |
|---|---|
DigiKey Part Number | OP07CPZ-ND |
Manufacturer | |
Manufacturer Product Number | OP07CPZ |
Description | IC OPAMP GP 1 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | OP07CPZ Models |
Category | Voltage - Input Offset 60 µV |
Mfr | Voltage - Supply Span (Min) 6 V |
Packaging Tube | Voltage - Supply Span (Max) 36 V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Amplifier Type | Mounting Type Through Hole |
Number of Circuits 1 | Package / Case 8-DIP (0.300", 7.62mm) |
Slew Rate 0.3V/µs | Supplier Device Package 8-PDIP |
Current - Input Bias 1.8 nA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,96000 Kč | 74,96 Kč |
| 10 | 56,35900 Kč | 563,59 Kč |
| 50 | 48,90860 Kč | 2 445,43 Kč |
| 100 | 46,60510 Kč | 4 660,51 Kč |
| 250 | 44,17140 Kč | 11 042,85 Kč |
| 500 | 42,70448 Kč | 21 352,24 Kč |
| 1 000 | 41,49688 Kč | 41 496,88 Kč |
| 2 500 | 40,22209 Kč | 100 555,23 Kč |
| 5 000 | 39,45390 Kč | 197 269,50 Kč |
| Unit Price without VAT: | 74,96000 Kč |
|---|---|
| Unit Price with VAT: | 90,70160 Kč |










