


LP3852ES-3.3/NOPB | |
|---|---|
DigiKey Part Number | LP3852ES-3.3/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LP3852ES-3.3/NOPB |
Description | IC REG LINEAR 3.3V 1.5A TO263 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-263 (DDPAK-5) |
Datasheet | Datasheet |
EDA/CAD Models | LP3852ES-3.3/NOPB Models |
Category | Current - Quiescent (Iq) 3 mA |
Mfr | Current - Supply (Max) 10 mA |
Packaging Tube | PSRR 73dB ~ 57dB (120Hz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 7V | Package / Case TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package TO-263 (DDPAK-5) |
Voltage Dropout (Max) 0.38V @ 1.5A | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 129,14000 Kč | 129,14 Kč |
| 10 | 99,02700 Kč | 990,27 Kč |
| 45 | 87,57556 Kč | 3 940,90 Kč |
| 135 | 81,79578 Kč | 11 042,43 Kč |
| 270 | 78,96493 Kč | 21 320,53 Kč |
| 540 | 76,63454 Kč | 41 382,65 Kč |
| 1 035 | 74,82429 Kč | 77 443,14 Kč |
| 2 520 | 72,82798 Kč | 183 526,51 Kč |
| Unit Price without VAT: | 129,14000 Kč |
|---|---|
| Unit Price with VAT: | 156,25940 Kč |

