
FTLX1475D3BTL | |
|---|---|
DigiKey Part Number | 775-FTLX1475D3BTL-ND |
Manufacturer | Coherent |
Manufacturer Product Number | FTLX1475D3BTL |
Description | TXRX 1310NM DFB, PIN, 10GBASE-LR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet, Fibre Channel 10Gbps 1310nm 3.14V ~ 3.46V LC Duplex Pluggable, SFP+ |
Datasheet | Datasheet |
Category | Applications Ethernet, Fibre Channel |
Manufacturer Coherent | Voltage - Supply 3.14V ~ 3.46V |
Packaging Bulk | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, SFP+ |
Data Rate 10Gbps | Base Product Number |
Wavelength 1310nm |
| Bulk: | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 213,61000 Kč | 2 213,61 Kč |
| 10 | 1 884,99000 Kč | 18 849,90 Kč |
| 100 | 1 857,27310 Kč | 185 727,31 Kč |
| Unit Price without VAT: | 2 213,61000 Kč |
|---|---|
| Unit Price with VAT: | 2 678,46810 Kč |








