
FTLX8574D3BTL | |
|---|---|
DigiKey Part Number | 775-FTLX8574D3BTL-ND |
Manufacturer | Coherent |
Manufacturer Product Number | FTLX8574D3BTL |
Description | TXRX SFP+ SGL 10.5GB/S 850NM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet, Fibre Channel 10.5Gbs 850nm 3.14V ~ 3.46V LC Duplex Pluggable, SFP+ |
Category | Wavelength 850nm |
Manufacturer Coherent | Applications Ethernet, Fibre Channel |
Packaging Bulk | Voltage - Supply 3.14V ~ 3.46V |
Part Status Active | Connector Type LC Duplex |
Data Rate 10.5Gbs | Mounting Type Pluggable, SFP+ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 518,16000 Kč | 1 518,16 Kč |
| 10 | 1 271,38700 Kč | 12 713,87 Kč |
| 100 | 1 129,47610 Kč | 112 947,61 Kč |
| Unit Price without VAT: | 1 518,16000 Kč |
|---|---|
| Unit Price with VAT: | 1 836,97360 Kč |









