
FCLF8521P2BTL | |
|---|---|
DigiKey Part Number | 775-FCLF8521P2BTL-ND |
Manufacturer | Coherent |
Manufacturer Product Number | FCLF8521P2BTL |
Description | COPPER SFP TXRX 1000BASE-T 100M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 1000Mbps 3.3V RJ45 Pluggable, SFP Copper |
Datasheet | Datasheet |
Category | Applications Ethernet |
Manufacturer Coherent | Voltage - Supply 3.3V |
Packaging Bulk | Connector Type RJ45 |
Part Status Active | Mounting Type Pluggable, SFP Copper |
Data Rate 1000Mbps | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 722,05000 Kč | 1 722,05 Kč |
| 10 | 1 451,86500 Kč | 14 518,65 Kč |
| 100 | 1 400,56660 Kč | 140 056,66 Kč |
| Unit Price without VAT: | 1 722,05000 Kč |
|---|---|
| Unit Price with VAT: | 2 083,68050 Kč |











