
FTLF8519P3BNL | |
|---|---|
DigiKey Part Number | 775-FTLF8519P3BNL-ND |
Manufacturer | Coherent |
Manufacturer Product Number | FTLF8519P3BNL |
Description | TXRX SFP 2.125GB/S 3.3V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module General Purpose 2.125Gbps 850nm 3.3V LC Duplex Pluggable, SFP |
Datasheet | Datasheet |
Category | Applications General Purpose |
Manufacturer Coherent | Voltage - Supply 3.3V |
Packaging Tray | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, SFP |
Data Rate 2.125Gbps | Base Product Number |
Wavelength 850nm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 829,00000 Kč | 829,00 Kč |
| 10 | 677,64700 Kč | 6 776,47 Kč |
| 100 | 608,94200 Kč | 60 894,20 Kč |
| Unit Price without VAT: | 829,00000 Kč |
|---|---|
| Unit Price with VAT: | 1 003,09000 Kč |











