
FTLX1471D3BTL | |
|---|---|
DigiKey Part Number | 775-FTLX1471D3BTL-ND |
Manufacturer | Coherent |
Manufacturer Product Number | FTLX1471D3BTL |
Description | TXRX SFP+ SGL 10GB/S 1310NM |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 10Gbs 1310nm 3.3V LC Duplex Pluggable, SFP+ |
Datasheet | Datasheet |
Category | Applications Ethernet |
Manufacturer Coherent | Voltage - Supply 3.3V |
Packaging Bulk | Connector Type LC Duplex |
Part Status Not For New Designs | Mounting Type Pluggable, SFP+ |
Data Rate 10Gbs | Base Product Number |
Wavelength 1310nm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 699,01000 Kč | 3 699,01 Kč |
| 10 | 3 288,28700 Kč | 32 882,87 Kč |
| Unit Price without VAT: | 3 699,01000 Kč |
|---|---|
| Unit Price with VAT: | 4 475,80210 Kč |


