
FTLF1429P3BNV | |
|---|---|
DigiKey Part Number | 775-FTLF1429P3BNV-ND |
Manufacturer | Coherent |
Manufacturer Product Number | FTLF1429P3BNV |
Description | TXRX OPT SFP+ 14.025GB/S 1310NM |
Customer Reference | |
Detailed Description | Transceiver Module Fibre Channel Links 14.025Gbps 1310nm 3.3V LC Pluggable, SFP+ |
Datasheet | Datasheet |
Category | Applications Fibre Channel Links |
Manufacturer Coherent | Voltage - Supply 3.3V |
Packaging Bulk | Connector Type LC |
Part Status Last Time Buy | Mounting Type Pluggable, SFP+ |
Data Rate 14.025Gbps | Base Product Number |
Wavelength 1310nm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 739,62000 Kč | 4 739,62 Kč |
| 10 | 4 324,38800 Kč | 43 243,88 Kč |
| Unit Price without VAT: | 4 739,62000 Kč |
|---|---|
| Unit Price with VAT: | 5 734,94020 Kč |



