J-FET Amplifier 4 Circuit 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL064CD

DigiKey Part Number
296-1772-5-ND
Manufacturer
Manufacturer Product Number
TL064CD
Description
IC OPAMP JFET 4 CIRCUIT 14SOIC
Customer Reference
Detailed Description
J-FET Amplifier 4 Circuit 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TL064CD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
200µA (x4 Channels)
Mfr
Current - Output / Channel
20 mA
Packaging
Tube
Voltage - Supply Span (Min)
10 V
Part Status
Obsolete
Voltage - Supply Span (Max)
30 V
Amplifier Type
Operating Temperature
0°C ~ 70°C
Number of Circuits
4
Mounting Type
Surface Mount
Slew Rate
3.5V/µs
Package / Case
14-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
1 MHz
Supplier Device Package
14-SOIC
Current - Input Bias
30 pA
Base Product Number
Voltage - Input Offset
3 mV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TL064CDRTexas Instruments7 835296-14991-1-ND8,82000 KčMFR Recommended
TL064CDTSTMicroelectronics83 767497-2196-1-ND11,34000 KčDirect
LF247DTSTMicroelectronics14 142497-15609-1-ND26,04000 KčSimilar
LF347DSTMicroelectronics873497-19610-ND9,42400 KčSimilar
LF347DTSTMicroelectronics14 180497-LF347DTCT-ND17,85000 KčSimilar
In-Stock: 993
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Tube
QuantityUnit PriceExt Price
122,05000 Kč22,05 Kč
1015,95800 Kč159,58 Kč
5013,45980 Kč672,99 Kč
10012,68910 Kč1 268,91 Kč
25011,87564 Kč2 968,91 Kč
50011,38512 Kč5 692,56 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:22,05000 Kč
Unit Price with VAT:26,68050 Kč