Similar

TL064ACDRE4 | |
|---|---|
DigiKey Part Number | TL064ACDRE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TL064ACDRE4 |
Description | IC OPAMP JFET 4 CIRCUIT 14SOIC |
Customer Reference | |
Detailed Description | J-FET Amplifier 4 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL064ACDRE4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 3.5V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 30 pA | |
Voltage - Input Offset | 3 mV | |
Current - Supply | 200µA (x4 Channels) | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 9,29304 Kč | 23 232,60 Kč |
| 5 000 | 9,06278 Kč | 45 313,90 Kč |
| 7 500 | 8,94747 Kč | 67 106,02 Kč |
| 12 500 | 8,81973 Kč | 110 246,62 Kč |
| 17 500 | 8,74504 Kč | 153 038,20 Kč |
| Unit Price without VAT: | 9,29304 Kč |
|---|---|
| Unit Price with VAT: | 11,24458 Kč |




