THS4032IDG4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 2 913
Unit Price: 229,93000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 1 378
Unit Price: 204,73000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 2 693
Unit Price: 204,73000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 1 740
Unit Price: 204,73000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 259
Unit Price: 230,98000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 230,98000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 484
Unit Price: 174,91000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 485
Unit Price: 276,12000 Kč
Datasheet
Voltage Feedback Amplifier 2 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THS4032IDG4

DigiKey Part Number
THS4032IDG4-ND
Manufacturer
Manufacturer Product Number
THS4032IDG4
Description
IC VOLTAGE FEEDBACK 2 CIRC 8SOIC
Customer Reference
Detailed Description
Voltage Feedback Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
THS4032IDG4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
500 µV
Mfr
Current - Supply
8.5mA (x2 Channels)
Packaging
Tube
Current - Output / Channel
90 mA
Part Status
Obsolete
Voltage - Supply Span (Min)
9 V
Amplifier Type
Voltage - Supply Span (Max)
32 V
Number of Circuits
2
Operating Temperature
-40°C ~ 85°C
Slew Rate
100V/µs
Mounting Type
Surface Mount
Gain Bandwidth Product
120 MHz
Package / Case
8-SOIC (0.154", 3.90mm Width)
-3db Bandwidth
100 MHz
Supplier Device Package
8-SOIC
Current - Input Bias
3 µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
THS4032IDRTexas Instruments2 913296-THS4032IDRCT-ND229,93000 KčMFR Recommended
AD826ARZAnalog Devices Inc.1 378505-AD826ARZ-ND204,73000 KčSimilar
AD826ARZ-REELAnalog Devices Inc.2 693AD826ARZ-REELCT-ND204,73000 KčSimilar
AD826ARZ-REEL7Analog Devices Inc.1 740505-AD826ARZ-REEL7CT-ND204,73000 KčSimilar
AD828ARZAnalog Devices Inc.259505-AD828ARZ-ND230,98000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes