Voltage Feedback Amplifier 2 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THS4032IDR

DigiKey Part Number
296-THS4032IDRTR-ND - Tape & Reel (TR)
296-THS4032IDRCT-ND - Cut Tape (CT)
296-THS4032IDRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
THS4032IDR
Description
IC VOLTAGE FEEDBACK 2 CIRC 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Voltage Feedback Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
THS4032IDR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
500 µV
Mfr
Current - Supply
8.5mA (x2 Channels)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
90 mA
Part Status
Active
Voltage - Supply Span (Min)
9 V
Amplifier Type
Voltage - Supply Span (Max)
32 V
Number of Circuits
2
Operating Temperature
-40°C ~ 85°C
Slew Rate
100V/µs
Mounting Type
Surface Mount
Gain Bandwidth Product
120 MHz
Package / Case
8-SOIC (0.154", 3.90mm Width)
-3db Bandwidth
100 MHz
Supplier Device Package
8-SOIC
Current - Input Bias
3 µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ISL55002IBZRenesas Electronics Corporation484ISL55002IBZ-ND174,91000 KčSimilar
LT1178ACN8#PBFAnalog Devices Inc.35LT1178ACN8#PBF-ND314,13000 KčSimilar
LT1213ACN8#PBFAnalog Devices Inc.50LT1213ACN8#PBF-ND363,69000 KčSimilar
LT1215CS8#TRPBFAnalog Devices Inc.2 940LT1215CS8#TRPBFCT-ND221,53000 KčSimilar
LT1492CN8#PBFAnalog Devices Inc.10LT1492CN8#PBF-ND237,07000 KčSimilar
In-Stock: 3 027
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1210,82000 Kč210,82 Kč
10164,41400 Kč1 644,14 Kč
25152,79000 Kč3 819,75 Kč
100140,01470 Kč14 001,47 Kč
250137,82416 Kč34 456,04 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500124,04484 Kč310 112,10 Kč
Manufacturers Standard Package
Unit Price without VAT:210,82000 Kč
Unit Price with VAT:255,09220 Kč