MFR Recommended
Similar
Similar
Similar
Similar

THS4032ID | |
|---|---|
DigiKey Part Number | 296-7525-5-ND |
Manufacturer | |
Manufacturer Product Number | THS4032ID |
Description | IC VOLTAGE FEEDBACK 2 CIRC 8SOIC |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | THS4032ID Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 8.5mA (x2 Channels) |
Packaging Tube | Current - Output / Channel 90 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 9 V |
Amplifier Type | Voltage - Supply Span (Max) 32 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C |
Slew Rate 100V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 120 MHz | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 100 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 3 µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| THS4032IDR | Texas Instruments | 2 913 | 296-THS4032IDRCT-ND | 229,93000 Kč | MFR Recommended |
| AD826ARZ | Analog Devices Inc. | 1 378 | 505-AD826ARZ-ND | 204,73000 Kč | Similar |
| AD826ARZ-REEL | Analog Devices Inc. | 2 693 | AD826ARZ-REELCT-ND | 204,73000 Kč | Similar |
| AD826ARZ-REEL7 | Analog Devices Inc. | 1 740 | 505-AD826ARZ-REEL7CT-ND | 204,73000 Kč | Similar |
| AD828ARZ | Analog Devices Inc. | 259 | 505-AD828ARZ-ND | 230,98000 Kč | Similar |





