1/1 Transceiver Half CANbus TSOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCAN857VDDFRQ1

DigiKey Part Number
296-TCAN857VDDFRQ1TR-ND - Tape & Reel (TR)
296-TCAN857VDDFRQ1CT-ND - Cut Tape (CT)
296-TCAN857VDDFRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCAN857VDDFRQ1
Description
AUTOMOTIVE CAN TRANSCEIVER WITH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half CANbus TSOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
TCAN857VDDFRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
CANbus
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
80 mV
Data Rate
5Mbps
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SOT-23-8 Thin, TSOT-23-8
Supplier Device Package
TSOT-23-8
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 446
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,65000 Kč13,65 Kč
109,61700 Kč96,17 Kč
258,62600 Kč215,65 Kč
1007,52570 Kč752,57 Kč
2507,00408 Kč1 751,02 Kč
5006,68912 Kč3 344,56 Kč
1 0006,43001 Kč6 430,01 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,01978 Kč18 059,34 Kč
6 0005,86492 Kč35 189,52 Kč
9 0005,78735 Kč52 086,15 Kč
15 0005,70142 Kč85 521,30 Kč
21 0005,65122 Kč118 675,62 Kč
30 0005,60290 Kč168 087,00 Kč
Manufacturers Standard Package
Unit Price without VAT:13,65000 Kč
Unit Price with VAT:16,51650 Kč