
TCAN844VDRQ1 | |
|---|---|
DigiKey Part Number | 296-TCAN844VDRQ1TR-ND - Tape & Reel (TR) 296-TCAN844VDRQ1CT-ND - Cut Tape (CT) 296-TCAN844VDRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCAN844VDRQ1 |
Description | AUTOMOTIVE CAN TRANSCEIVER WITH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TCAN844VDRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 80 mV | |
Data Rate | 5Mbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,44000 Kč | 13,44 Kč |
| 10 | 9,49100 Kč | 94,91 Kč |
| 25 | 8,51680 Kč | 212,92 Kč |
| 100 | 7,43120 Kč | 743,12 Kč |
| 250 | 6,91508 Kč | 1 728,77 Kč |
| 500 | 6,60388 Kč | 3 301,94 Kč |
| 1 000 | 6,34707 Kč | 6 347,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,07632 Kč | 15 190,80 Kč |
| 5 000 | 5,91304 Kč | 29 565,20 Kč |
| 7 500 | 5,83134 Kč | 43 735,05 Kč |
| 12 500 | 5,74077 Kč | 71 759,62 Kč |
| 17 500 | 5,68782 Kč | 99 536,85 Kč |
| 25 000 | 5,63691 Kč | 140 922,75 Kč |
| Unit Price without VAT: | 13,44000 Kč |
|---|---|
| Unit Price with VAT: | 16,26240 Kč |








